Siemens 160A Tag Fuse 135 mm 600V

Subtotal (1 pack of 3 units)*

PHP68,513.76

(exc. VAT)

PHP76,735.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP68,513.76PHP22,837.92

*price indicative

RS Stock No.:
608-359
Mfr. Part No.:
3NB1125-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

160A

Fuse Size

135 mm

Voltage

600V

Standards/Approvals

EN 60269-1

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

135mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It’s sized NH1, supports a rated current of 160 A, and operates at up to 440 V DC, 600 V VSI, or 500 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts and includes a front indicator for quick visual status checks.

Delivers reliable performance for various applications

Designed to withstand tough working conditions

Offers enhanced user experience with an intuitive interface

Compact design allows for flexible installation options

Manufactured with high quality materials for durability

Promotes energy efficiency reducing operational costs

Backed by a trusted manufacturer known for innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy