Siemens 200A Tag Fuse 135 mm 600V
- RS Stock No.:
- 608-685
- Mfr. Part No.:
- 3NB1126-0KK10
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP71,305.81
(exc. VAT)
PHP79,862.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP71,305.81 | PHP23,768.603 |
*price indicative
- RS Stock No.:
- 608-685
- Mfr. Part No.:
- 3NB1126-0KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Size | 135 mm | |
| Voltage | 600V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 135mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Size 135 mm | ||
Voltage 600V | ||
Standards/Approvals IEC 60947-2, EN 60269-1, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 135mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 200 A, with voltage ratings of 440 V DC, 600 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 6xIn for secure mounting.
Constructed from high grade materials for enhanced durability
Offers seamless integration with a variety of control systems
Equipped with user centric design promoting straightforward installation
Engineered for high performance in demanding industrial settings
Supports energy efficient operations contributing to sustainability
Designed for minimal maintenance maximising operational uptime
