Siemens 200A Tag Fuse 135 mm 690V

Subtotal (1 pack of 3 units)*

PHP49,297.04

(exc. VAT)

PHP55,212.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP49,297.04PHP16,432.347

*price indicative

RS Stock No.:
608-348
Mfr. Part No.:
3NE8225-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

200A

Product Type

Tag Fuse

Fuse Size

135 mm

Voltage

690V

Standards/Approvals

EN 60269-1IEC 60947-2

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

135mm

Height

53mm

Width

44mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH1, and supports a rated current of 200 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks. It has a power loss of 49 W, and a breaking capacity of 100 kA.

Compact form factor optimises space saving installations

Advanced fault detection capabilities enhance safety and reliability

User friendly design facilitates quick installation and service

Engineered for high operational efficiency reducing downtime

Robust construction ensures longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy