Siemens 250A Tag Fuse 135 mm 690V

Subtotal (1 pack of 3 units)*

PHP94,921.05

(exc. VAT)

PHP106,311.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP94,921.05PHP31,640.35

*price indicative

RS Stock No.:
608-716
Mfr. Part No.:
3NE1227-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

135 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

135mm

Maximum Operating Temperature

50°C

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 250 A, with voltage ratings of 690 V AC and 250 V DC. This fuse link belongs to the NH1 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring

Offers excellent energy efficiency to reduce operational costs

Designed for easy integration into existing systems

Manufactured with high quality materials for enhanced longevity

Provides excellent performance in challenging conditions

Includes versatile mounting options for flexible installation

Backed by comprehensive support and service from the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy