Siemens 315A Tag Fuse 135 mm 690V

Subtotal (1 pack of 3 units)*

PHP93,837.65

(exc. VAT)

PHP105,098.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP93,837.65PHP31,279.217

*price indicative

RS Stock No.:
608-772
Mfr. Part No.:
3NE1230-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

315A

Fuse Size

135 mm

Voltage

690V

Standards/Approvals

IEC 60947-2, EN 60269-1

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

110mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH1 size, supports a rated current of 315 A, and operates at up to 690 V AC or 250 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.

Compact design ensures space saving installations

Robust construction supports long term durability

Designed for both industrial and commercial applications

Enhances operational efficiency with seamless integration

Supports advanced technology trends for optimal performance

Facilitates streamlined workflows in various settings

Anticipates evolving user needs for future readiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy