Siemens 160A Tag Fuse 107 mm 690V, 77 mm
- RS Stock No.:
- 608-652
- Mfr. Part No.:
- 3NE8224-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP44,231.08
(exc. VAT)
PHP49,538.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,231.08 | PHP14,743.693 |
*price indicative
- RS Stock No.:
- 608-652
- Mfr. Part No.:
- 3NE8224-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Size | 107 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 77 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 107mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 68.5mm | |
| Width | 52mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Size 107 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 77 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 107mm | ||
Maximum Operating Temperature 50°C | ||
Height 68.5mm | ||
Width 52mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 160 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Offers precise monitoring of electrical parameters to prevent potential failures
Features a simple installation process to reduce downtime during setup
Robust construction ensures durability in harsh industrial environments
Equipped with a user friendly interface for straightforward operation
Compact design allows for versatile installation options without sacrificing space
Related links
- Siemens 200A Tag Fuse 107 mm 690V, 77 mm
- Siemens 250A Tag Fuse 107 mm 690V, 77 mm
- Siemens 315A Tag Fuse 107 mm 690V, 77 mm
- Siemens 100A Tag Fuse 107 mm 690V, 77 mm
- Siemens 550A Tag Fuse 107 mm 690V, 77 mm
- Siemens 350A Tag Fuse 107 mm 690V, 77 mm
- Siemens 450A Tag Fuse 107 mm 690V, 77 mm
- Siemens 630A Tag Fuse 107 mm 690V, 77 mm
