TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 795-553
- Mfr. Part No.:
- 4-2213818-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-553
- Mfr. Part No.:
- 4-2213818-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole-Solder | |
| Switch Operation | Off-On | |
| Actuator Colour | Brown | |
| Width | 6.1mm | |
| Illuminated | Yes | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Top | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 70°C | |
| Series | ALCOSWITCH FSMIJ | |
| Standards/Approvals | RoHS | |
| Operating Force | 260g | |
| Height | 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole-Solder | ||
Switch Operation Off-On | ||
Actuator Colour Brown | ||
Width 6.1mm | ||
Illuminated Yes | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Top | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 70°C | ||
Series ALCOSWITCH FSMIJ | ||
Standards/Approvals RoHS | ||
Operating Force 260g | ||
Height 10.5mm | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance accessory designed to enhance the functionality of your electronic systems, ensuring reliable performance and longevity in various applications.
Utilises robust construction for enhanced durability and resilience
Designed for efficient connectivity, ensuring optimal electrical performance
Facilitates seamless integration into existing systems with ease
Offers compatibility across a wide range of applications for versatility
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
