TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Socket
- RS Stock No.:
- 787-826
- Mfr. Part No.:
- 2-2213819-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 450 units)*
PHP61,919.79
(exc. VAT)
PHP69,350.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP61,919.79 | PHP137.60 |
*price indicative
- RS Stock No.:
- 787-826
- Mfr. Part No.:
- 2-2213819-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Off-On | |
| Actuator Colour | Brown | |
| Illuminated | Yes | |
| Mount Type | Socket | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Series | ALCOSWITCH FSMIJ | |
| Standards/Approvals | RoHS | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Off-On | ||
Actuator Colour Brown | ||
Illuminated Yes | ||
Mount Type Socket | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Series ALCOSWITCH FSMIJ | ||
Standards/Approvals RoHS | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance Keypad switch is designed for versatile applications, ensuring reliability and durability in demanding environments. Its Compact form factor and robust construction make it suitable for various electronic devices and systems.
Designed for extended operational life with high electrical endurance
Available in multiple mounting styles, including THT and SMT, for versatile integration
Tape seal option enhances environmental protection and reliability
Contact rating of 25 mA @ 24 Vdc facilitates low-power applications
Related links
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
