TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 679-929
- Mfr. Part No.:
- 6-2213818-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
PHP25,939.38
(exc. VAT)
PHP29,052.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,939.38 | PHP172.929 |
*price indicative
- RS Stock No.:
- 679-929
- Mfr. Part No.:
- 6-2213818-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole-Solder | |
| Switch Operation | Off-On | |
| Actuator Colour | Brown | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Mount Type | Through Hole | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Series | FSMIJ | |
| Operating Force | 5.1N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole-Solder | ||
Switch Operation Off-On | ||
Actuator Colour Brown | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Mount Type Through Hole | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Series FSMIJ | ||
Operating Force 5.1N | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile Switch is an illuminated, through-hole mounted component designed for reliable user Interface control in electronic systems. It features a rectangular brown actuator with a vertical orientation and an Off (On) operating function, making it Ideal for momentary switching applications. With a contact current rating of 50 mA and silver-plated brass contacts, it ensures consistent electrical performance across a wide temperature range.
Actuator force is 520 g for tactile feedback
Operating temperature range is -25 to 70 °C
Termination method to PCB is through hole solder
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
