TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Socket
- RS Stock No.:
- 786-977
- Mfr. Part No.:
- 2213819-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-977
- Mfr. Part No.:
- 2213819-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | SMT Terminal | |
| Switch Operation | Off-On | |
| Actuator Colour | Brown | |
| Illuminated | Yes | |
| Mount Type | Socket | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Series | ALCOSWITCH FSMIJ | |
| Standards/Approvals | EU RoHS | |
| Operating Force | 100g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type SMT Terminal | ||
Switch Operation Off-On | ||
Actuator Colour Brown | ||
Illuminated Yes | ||
Mount Type Socket | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Series ALCOSWITCH FSMIJ | ||
Standards/Approvals EU RoHS | ||
Operating Force 100g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact switch designed for efficient functionality in various applications, featuring a low-profile actuator that enhances space-saving capabilities while ensuring reliable operation under diverse environmental conditions.
Standard number of positions includes 2, 4, 6, 8, and 10 to cater to different circuit designs
Mounting styles include THT and SMT, providing flexibility for diverse installation needs
The electrical endurance rating of 1000 operations promotes long-lasting performance
Operating temperature range spans from -30°C to +85°C, making it suitable for a wide range of applications
Related links
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
