TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface
- RS Stock No.:
- 469-934
- Mfr. Part No.:
- 5-2213819-7
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-934
- Mfr. Part No.:
- 5-2213819-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Brown | |
| Product Type | Tactile Switch | |
| Actuator Style | Rectangular | |
| Contact Configuration | SPST | |
| Switch Contact Current | 50 mA | |
| Mount Type | Surface | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Operating Force | 520 g | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Switch Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Brown | ||
Product Type Tactile Switch | ||
Actuator Style Rectangular | ||
Contact Configuration SPST | ||
Switch Contact Current 50 mA | ||
Mount Type Surface | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Operating Force 520 g | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Switch Configuration SPST | ||
Switch Operation (On)-Off | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is a reliable solution designed for precision control in various electronic applications. Featuring a rectangular actuator, it operates with a simple Off (On) mechanism to ensure intuitive functionality. Crafted from quality brass and plated with silver, this switch guarantees both durability and excellent conductivity. With an operating temperature range of -25 to 70 °C, it can withstand diverse environmental conditions, making it suitable for a wide array of devices. The vertical orientation and distinctive brown actuator colour enhance its usability and ease of integration into existing designs. Experience efficiency and reliability with this expertly engineered tactile switch, tailored to meet the demands of modern electronics.
Rectangular actuator style provides an ergonomic touch experience
Single pole-single throw configuration supports seamless operation
520 g actuator force delivers a robust tactile feedback
Vertical product orientation simplifies installation in tight spaces
Termination method allows for precise PCB surface mounting
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Solder process capability enables efficient reflow soldering at high temperatures
Related links
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
