TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface Mount
- RS Stock No.:
- 795-554
- Mfr. Part No.:
- 4-2213819-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
PHP132,777.57
(exc. VAT)
PHP148,710.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP132,777.57 | PHP295.061 |
*price indicative
- RS Stock No.:
- 795-554
- Mfr. Part No.:
- 4-2213819-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Off-On | |
| Actuator Colour | Brown | |
| Width | 6.1mm | |
| Illuminated | Yes | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Series | ALCOSWITCH FSMIJ | |
| Standards/Approvals | RoHS | |
| Height | 10.5mm | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Off-On | ||
Actuator Colour Brown | ||
Width 6.1mm | ||
Illuminated Yes | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Series ALCOSWITCH FSMIJ | ||
Standards/Approvals RoHS | ||
Height 10.5mm | ||
Operating Force 260g | ||
- COO (Country of Origin):
- CN
The TE Connectivity precise switching mechanism designed to control electrical circuits efficiently. This essential component facilitates streamlined functionality in diverse applications.
Utilises Advanced technology for enhanced reliability in operation
Compact design optimises space utilisation within devices
Supports a wide range of electrical currents for versatile applications
Designed for easy installation, minimising time and effort
Related links
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
