Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-400
- Mfr. Part No.:
- 8PQ6000-8BA18
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,769.12
(exc. VAT)
PHP28,861.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,769.12 |
*price indicative
- RS Stock No.:
- 627-400
- Mfr. Part No.:
- 8PQ6000-8BA18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens connection front is an impressive solution designed for efficiency and reliability in electrical distribution. Built to cater specifically to 3VA moulded-case circuit breakers, it seamlessly integrates within The Siemens S4 range. With a robust construction of sheet steel and a thoughtful design focused on practical assembly and operation, this product not only meets rigorous technical standards but also offers versatility in installation. Its compact height and horizontal mounting capability make it ideal for various cabinet installations, ensuring it fits comfortably into your existing systems. The zinc-plated surface enhances durability, safeguarding against wear and tear while maintaining a professional look. The 3VA connection front is engineered to provide safe and reliable cable entry, making it suitable for demanding environments.
Designed specifically for 3VA moulded-case circuit breakers
Compact dimensions for convenient installation in limited spaces
Durable sheet steel construction for enhanced longevity
Zinc-plated surface treatment provides additional protection against corrosion
Horizontal mounting position ensures stability and ease of access
Offers versatile installation options for various cabinet configurations
Includes a thoughtful design to accommodate practical assembly kit requirements
Supports a variety of cable connections for enhanced adaptability
Related links
- Siemens 8PQ Mounting Plate
- Siemens Sivacon S4 Mounting Plate
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- Siemens 8PQ Assembly Kit
