Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-389
- Mfr. Part No.:
- 8PQ6000-5BA70
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP36,626.12
(exc. VAT)
PHP41,021.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,626.12 |
*price indicative
- RS Stock No.:
- 627-389
- Mfr. Part No.:
- 8PQ6000-5BA70
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Series | 8PQ | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Series 8PQ | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is engineered for efficiency and reliability in electrical distribution. This innovative product consolidates high-performance design with optimal mechanical specifications, ensuring it meets the demands of modern configurations. Crafted for compatibility within various systems, the busbar enables swift and secure connections, enhancing operational effectiveness. Its robust metal construction and thoughtful design cater to the needs of diverse industrial applications. Whether it's for installation flexibility or a compact footprint, this vertical busbar plays a crucial role in ensuring seamless power distribution.
Designed to facilitate efficient electrical connections
Robust construction guarantees durable performance in demanding environments
Streamlined height and width make it suitable for a variety of setups
Customizable for different power requirements and configurations
Supports a range of applications with its versatile design
Backed by comprehensive documentation for easy integration
Related links
- Siemens 8PQ Mounting Plate
- Siemens Sivacon S4 Mounting Plate
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
