Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- RS Stock No.:
- 627-193
- Mfr. Part No.:
- 8PQ6000-8BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,758.13
(exc. VAT)
PHP6,449.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,758.13 |
*price indicative
- RS Stock No.:
- 627-193
- Mfr. Part No.:
- 8PQ6000-8BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA12 (250 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA12 (250 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens galvanised mounting plate is designed for use in various electrical installations, offering a robust and durable solution for securing components. With its compact dimensions, it seamlessly integrates into existing systems, maintaining optimal functionality and space efficiency. The product, featuring a partially perforated design, promotes air circulation, contributing to improved cooling for the mounted devices. Its construction from high-quality sheet steel ensures longevity and resilience against environmental factors. Suitable for 250 A, 3-pole applications, this withdrawable unit is engineered to facilitate easy installation and maintenance, making it an ideal choice for professionals seeking reliability and performance in their projects.
Galvanised surface processing for enhanced corrosion resistance
Designed for three-pole applications to accommodate various electrical configurations
Transfer of heat is effectively managed due to the perforated structure
Lightweight at just 2--1 kg, ensuring ease of handling and installation
Constructed from durable sheet steel for maximum integrity and durability
Withdrawable design simplifies servicing and component replacement
A compact height of 150 mm allows for flexibility in installation within limited spaces
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA24 (630 A), 3VA13 (400 A) 400 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
