Siemens Steel Mounting Plate 400 mm x 80mm
- RS Stock No.:
- 627-456
- Mfr. Part No.:
- 8PQ6000-8BA60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,402.64
(exc. VAT)
PHP17,250.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,402.64 |
*price indicative
- RS Stock No.:
- 627-456
- Mfr. Part No.:
- 8PQ6000-8BA60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 80mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 80mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed specifically for the SIVACON S4 series, ensuring robust and reliable support for your electrical installations. Featuring a plug-in design, it offers versatility and ease of use, making it an ideal choice for various applications in demanding environments. The product's galvanized surface processing enhances its durability, providing long-lasting protection against corrosion. With ample dimensions and a manageable weight, this mounting plate combines functionality with a thoughtful design, ensuring optimal performance in any setup.
Designed for seamless integration within the SIVACON S4 series
Galvanized surface processing for enhanced protection and durability
Lightweight design facilitates easy handling and installation
3-pole configuration allows for versatile electrical setups
Perforated feature enables efficient heat dissipation, promoting longevity
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
