Siemens Sivacon S4 Series Steel Mounting Plate 2 mm x 80mm

Subtotal (1 unit)*

PHP10,222.64

(exc. VAT)

PHP11,449.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,222.64

*price indicative

RS Stock No.:
627-442
Mfr. Part No.:
8PQ6000-8BA07
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Width

80mm

Material

Steel

Height

2mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate exemplifies robust engineering excellence tailored for both fixed and plug-in designs. With a height of 200 mm and a width of 800 mm, it is masterfully crafted to accommodate various industrial applications. Its meticulously galvanised surface ensures maximum durability, providing formidable resistance against environmental elements. The product is designed to be versatile, supporting both 3 and 4-pole configurations, which enhances flexibility during installation. The compact depth of 400 mm aids in space optimisation, making it an ideal choice for environments where efficiency is paramount. Whether you're looking for reliability in electrical distribution or protective measures like RCD capabilities, this piece meets and exceeds functionality expectations. Its lightweight design at 3.25 kg facilitates straightforward handling, ensuring a seamless integration into your existing systems.

Galvanised surface processing enhances resistance to corrosive environments

Designed for flexible installation with both fixed-mounted and plug-in options

Supports multiple pole configurations to suit diverse operational needs

Robust construction from sheet steel assures long-term durability

Lightweight design simplifies the installation process for quick deployment

Withdrawable configuration allows for maintenance without complete disassembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy