Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- RS Stock No.:
- 627-322
- Mfr. Part No.:
- 8PQ6000-8BA46
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,389.84
(exc. VAT)
PHP14,996.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,389.84 |
*price indicative
- RS Stock No.:
- 627-322
- Mfr. Part No.:
- 8PQ6000-8BA46
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA12 (250 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA12 (250 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly designed to accommodate a 4-pole, plug-in RCD system with a robust construction that ensures reliability and efficiency in various electrical environments. With a substantial height of 400mm and width of 800mm, it seamlessly fits into existing setups while providing sufficient support for heavy-duty applications. The galvanised surface processing not only enhances its durability but also contributes to its aesthetic appeal. Engineers and technicians will appreciate the perforated feature, which promotes airflow and cooling, essential in maintaining optimal operational conditions. Ideal for both specialists and contractors, this mounting plate caters to contemporary installation requirements, making it a trusted choice for professionals.
Designed for a 4-pole, plug-in RCD system
Robust construction ensures reliability in varied environments
Galvanised surface processing enhances durability against corrosion
Perforated design promotes better airflow for cooling
Compact dimensions facilitate ease of installation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
