Siemens Steel Mounting Plate 350 mm x 80mm
- RS Stock No.:
- 627-408
- Mfr. Part No.:
- 8PQ6000-8BA57
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,389.84
(exc. VAT)
PHP14,996.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,389.84 |
*price indicative
- RS Stock No.:
- 627-408
- Mfr. Part No.:
- 8PQ6000-8BA57
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 80mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 80mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate serves as an essential component for efficient electrical installations. With its robust construction and thoughtful design, this product ensures high reliability in various applications. Crafted from galvanised sheet steel, the mounting plate not only offers impressive durability but also features a perforated design that facilitates effective airflow and heat dissipation. Measuring 450 mm in height and 800 mm in width, it is suitable for a range of mounting requirements, making it an ideal choice for professional electricians and contractors. As part of the sivacon S4 series, this mounting plate seamlessly integrates into existing systems while adhering to rigorous safety standards. Its compact yet sturdy build ensures that it can accommodate significant electrical components, reinforcing safety and functionality in any setting.
Galvanised surface processing enhances corrosion resistance
Perforated design optimises airflow for improved device performance
Compact height makes it versatile for various installations
Designed for fixed mounting, ensuring stability and reliability
Suitable for multiple applications, meeting diverse operational needs
Part of the recognized sivacon S4 series for trusted quality
Streamlined shape reduces installation complexity, saving time
Lightweight design aids in easier handling and installation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
