Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- RS Stock No.:
- 627-227
- Mfr. Part No.:
- 8PQ6000-5BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,503.66
(exc. VAT)
PHP16,244.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,503.66 |
*price indicative
- RS Stock No.:
- 627-227
- Mfr. Part No.:
- 8PQ6000-5BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Width | 4mm | |
| Material | Sheet Steel | |
| Height | 550mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Width 4mm | ||
Material Sheet Steel | ||
Height 550mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate 3WA size 1 is an essential component designed to facilitate a streamlined installation process for various electrical applications. Crafted with precision and built to stand the test of time, this product showcases a robust construction featuring galvanized sheet steel, ensuring durability in demanding environments. Measuring a height of 550 mm and a width of 400 mm, it provides ample space for mounting electronic devices securely. Featuring a perforated design, this mounting plate not only supports optimal airflow but also enhances heat dissipation, promoting efficient performance over extended periods. The thoughtful engineering behind this product ensures that it can withstand the rigours of industrial use while maintaining a sleek and professional appearance, positioning it as a preferred choice for professionals requiring reliability and functionality.
Constructed from high-quality sheet-steel for enhanced durability
Features a perforated design to optimise airflow and heat dissipation
Designed for easy installation in various electrical setups
Professionally finished with galvanised surface processing for corrosion resistance
The compact design allows for efficient use of space in your installation environment
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
