Eaton DIR Handle

Subtotal (1 unit)*

PHP34,095.97

(exc. VAT)

PHP38,187.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,095.97

*price indicative

RS Stock No.:
262-013
Mfr. Part No.:
DIR-08
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Handle

Series

DIR

Colour

Black

Length

0.001in

Non Compliant

COO (Country of Origin):
FR
The Eaton Handle and be directly mounted. It is pad lockable and can be also switch mounted. It is used with all switches.

Test function

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy