Subtotal (1 unit)*
PHP1,757.30
(exc. VAT)
PHP1,968.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,757.30 |
*price indicative
- RS Stock No.:
- 841-394
- Mfr. Part No.:
- 1SCA108689R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Series | OH | |
| Colour | Black | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Handle | ||
Product Type Handle | ||
Series OH | ||
Colour Black | ||
Length 72mm | ||
- COO (Country of Origin):
- FI
The ABB Knob Handle is a sturdy, direct‑mounted accessory designed for reliable operation with switch‑disconnectors and power circuit breakers. Its Compact design and Durable construction make it Ideal for professional electrical installations requiring secure and precise handling.
Black colour for professional finish
Handle length 72 mm for comfortable grip
Direct mounting to the switch for easy installation
Suitable for switch‑disconnectors and power circuit breakers