Subtotal (1 unit)*
PHP1,757.30
(exc. VAT)
PHP1,968.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,757.30 |
*price indicative
- RS Stock No.:
- 841-395
- Mfr. Part No.:
- 1SCA108690R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Series | OH | |
| Colour | Red | |
| Length | 66mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Handle | ||
Product Type Handle | ||
Series OH | ||
Colour Red | ||
Length 66mm | ||
- COO (Country of Origin):
- FI
The ABB Manual Toggle Handle is a functional and robust control element designed for reliable manual actuation of switching devices. Its Durable construction makes it suitable for demanding environments, ensuring dependable performance in industrial automation and power distribution applications.
Functional and robust design for control operations
Designed for manual actuation of switching devices
Suitable for industrial automation applications
Suitable for power distribution systems