Lovato Electric GM Series Handle

N

Subtotal (1 unit)*

PHP10,399.03

(exc. VAT)

PHP11,646.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP10,399.03

*price indicative

RS Stock No.:
828-407
Mfr. Part No.:
GMX64DB
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Handle

Product Type

Accessory

Series

GM Series

Colour

Black

Length

175mm

COO (Country of Origin):
EE
The Lovato Operational handle is designed for seamless use with GMFJ600 to GMFL800 switchgear. Its robust construction ensures reliability in various environments, Ideal for operational efficiency.

Durable design for lasting performance under various conditions

Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 for safety standards

cULus certified to meet stringent certification requirements

ETIM classification EC000230 for easy identification in catalogues

Related links