Lovato Electric GM Series Handle
- RS Stock No.:
- 828-406
- Mfr. Part No.:
- GMX62DB
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP6,240.63
(exc. VAT)
PHP6,989.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,240.63 |
*price indicative
- RS Stock No.:
- 828-406
- Mfr. Part No.:
- GMX62DB
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Handle | |
| Product Type | Accessory | |
| Series | GM Series | |
| Colour | Black | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Handle | ||
Product Type Accessory | ||
Series GM Series | ||
Colour Black | ||
Length 175mm | ||
- COO (Country of Origin):
- FI
The Lovato Operating handle provides an efficient solution for manual operation of switchgear. Its robust design ensures reliability, making it an essential component for various electrical applications.
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety and performance
Certified with cULus for added assurance of quality and compliance
Designed specifically for use with GMFJ060 to GMFJ200 switchgear
ETIM classification EC000230 for door coupling enhances interoperability
Related links
- Lovato Electric GM Series Handle
- Lovato Electric GM Series Shaft
- Lovato Electric GM Series Connection Cable
- Lovato Electric GM Series Switch Disconnector Accessory
- Lovato Electric GM Series Switch Disconnector
- Lovato Electric Terminal Cover, GM Series Series
- Lovato Electric GM Rotary Handle
- Lovato Electric GM Operating Mechanism
