Lovato Electric GM Series Switch Disconnector
- RS Stock No.:
- 828-419
- Mfr. Part No.:
- GMXFM1
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP17,677.22
(exc. VAT)
PHP19,798.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,677.22 |
*price indicative
- RS Stock No.:
- 828-419
- Mfr. Part No.:
- GMXFM1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Switch Disconnector | |
| Product Type | Accessory | |
| Series | GM Series | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Switch Disconnector | ||
Product Type Accessory | ||
Series GM Series | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- EE
The Lovato Fuse monitor module is designed for efficient performance within voltage ranges of 120 to 240V, ensuring reliable operation in various electrical applications.
Rated operational voltage ranges from 120 to 240V
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus for safety and quality assurance
Classified under ETIM 8.0 for low-voltage switch technology
Related links
- Lovato Electric GM Series Switch Disconnector Accessory
- Lovato Electric GM Series Handle
- Lovato Electric GM Series Shaft
- Lovato Electric GM Series Connection Cable
- Lovato Electric Terminal Cover, GM Series Series
- Lovato Electric GM Operating Mechanism
- Lovato Electric GM Rotary Handle
- Lovato Electric Switch Disconnector Shaft 80 mm, GM Series
