Lovato Electric GM Series Switch Disconnector Accessory
- RS Stock No.:
- 828-401
- Mfr. Part No.:
- GMX501
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP8,317.79
(exc. VAT)
PHP9,315.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,317.79 |
*price indicative
- RS Stock No.:
- 828-401
- Mfr. Part No.:
- GMX501
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Switch Disconnector Accessory | |
| Series | GM Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Switch Disconnector Accessory | ||
Series GM Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- US
The Lovato Terminal clamp set is designed for securing rigid and flexible cables, offering versatility and reliability in industrial applications.
Includes a 6-piece set specifically for GMF J200
Compatible with BF160 to BF230 and phase enlargers BFX3583 (3P) and BFX3584 (4P)
Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus for enhanced safety and reliability
Related links
- Lovato Electric GM Series Switch Disconnector Accessory
- Lovato Electric GM Series Switch Disconnector
- Lovato Electric Terminal Cover, GM Series Series
- Lovato Electric GM Series Handle
- Lovato Electric GM Series Shaft
- Lovato Electric GM Series Connection Cable
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GLX420 Switch Disconnector Accessory
