Lovato Electric GM Series Connection Cable
- RS Stock No.:
- 828-415
- Mfr. Part No.:
- GMXCL36
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP21,835.62
(exc. VAT)
PHP24,455.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,835.62 |
*price indicative
- RS Stock No.:
- 828-415
- Mfr. Part No.:
- GMXCL36
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Connection Cable | |
| Series | GM Series | |
| Colour | Black | |
| Length | 914mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Connection Cable | ||
Series GM Series | ||
Colour Black | ||
Length 914mm | ||
- COO (Country of Origin):
- US
The Lovato Flexible connection cable serves as a reliable means of linking components within GMX61 applications. Designed for seamless integration, these cables ensure efficient performance in various configurations.
Cable length of 914mm/36 inches allows for versatile installation options
Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety and reliability
Categorised under ETIM classification EC002498 for low-voltage switch technology
Related links
- Lovato Electric GM Series Connection Cable
- Lovato Electric GM Series Handle
- Lovato Electric GM Operating Mechanism
- Lovato Electric GM Series Shaft
- Lovato Electric GM Series Switch Disconnector Accessory
- Lovato Electric GM Series Switch Disconnector
- Lovato Electric Terminal Cover, GM Series Series
- Lovato Electric GM Rotary Handle
