Lovato Electric GM Series Connection Cable
- RS Stock No.:
- 828-418
- Mfr. Part No.:
- GMXCL72
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,531.85
(exc. VAT)
PHP37,555.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,531.85 |
*price indicative
- RS Stock No.:
- 828-418
- Mfr. Part No.:
- GMXCL72
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Connection Cable | |
| Series | GM Series | |
| Colour | Black | |
| Length | 1.83m | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Connection Cable | ||
Series GM Series | ||
Colour Black | ||
Length 1.83m | ||
- COO (Country of Origin):
- US
The Lovato Flexible connection cable offers a reliable solution for GMX61 NFPA applications, featuring an optimal cable length of 1828mm (72 inches) to facilitate effective connectivity and enhanced performance.
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety and reliability
Designed with a cable length of 1828mm/72 inches for versatile installations
ETIM classification EC002498, ensuring compatibility with low-voltage switch technology
Includes accessories and spare parts for easy maintenance and adaptability
Related links
- Lovato Electric GM Series Connection Cable
- Lovato Electric GM Series Shaft
- Lovato Electric GM Series Handle
- Lovato Electric GM Series Switch Disconnector Accessory
- Lovato Electric GM Series Switch Disconnector
- Lovato Electric Terminal Cover, GM Series Series
- Lovato Electric GM Operating Mechanism
- Lovato Electric GM Rotary Handle
