Eaton H4X Front Operated Pistol Handle
- RS Stock No.:
- 261-641
- Mfr. Part No.:
- H4X-06B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP25,356.05
(exc. VAT)
PHP28,398.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,356.05 |
*price indicative
- RS Stock No.:
- 261-641
- Mfr. Part No.:
- H4X-06B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Operated Pistol Handle | |
| Series | H4X | |
| Colour | Red, Yellow | |
| Length | 14in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Operated Pistol Handle | ||
Series H4X | ||
Colour Red, Yellow | ||
Length 14in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.
RoHS compliant
0.001 lb weight
