Eaton Red, Yellow Rotary Handle, 3 in, H4X Series

Subtotal (1 pack of 20 units)*

PHP421,127.63

(exc. VAT)

PHP471,662.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP421,127.63PHP21,056.382

*price indicative

RS Stock No.:
261-952
Mfr. Part No.:
H4X-06TR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Handle

For Use With

4X, 12 disconnect Switches, 3R, 4, NEMA 1

Accessory Type

Handle

Length

3in

Series

H4X

Colour

Red, Yellow

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.

RoHS compliant

0.8 lb weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy