Schneider Electric Red, Yellow Rotary Handle, 310 Series
- RS Stock No.:
- 922-555
- Mfr. Part No.:
- 31058
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP11,182.53
(exc. VAT)
PHP12,524.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,182.53 |
*price indicative
- RS Stock No.:
- 922-555
- Mfr. Part No.:
- 31058
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | INV100 to 250 | |
| Accessory Type | Rotary Handle Kit | |
| Series | 310 | |
| Colour | Red, Yellow | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With INV100 to 250 | ||
Accessory Type Rotary Handle Kit | ||
Series 310 | ||
Colour Red, Yellow | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric rotary handle is a component designed for efficient control in various applications. Its robust build features a right-side mounting style, ensuring reliable functionality in demanding environments.
Features a vibrant red handle for easy identification
Designed for use with INV100 and INS250 series products
Local distributor code ensures straightforward ordering and support
Packed individually for secure transport and storage
Related links
- Schneider Electric Red 2.56 in, TeSys Series
- Schneider Electric Red 60 mm, GVAPR Series
- Schneider Electric Red TeSyS GS Series
- Schneider Electric Red 90 mm, TeSyS Vario Series
- Schneider Electric Red 338 Series
- Schneider Electric Red ComPacT INS/INV Series
- Schneider Electric Red 1.89 in, TeSys Series
- Schneider Electric Red 270 mm, TeSys GS Series
