Schneider Electric Red, Yellow Rotary Handle, 338 Series

N

Subtotal (1 unit)*

PHP73,591.29

(exc. VAT)

PHP82,422.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,591.29

*price indicative

RS Stock No.:
922-140
Mfr. Part No.:
33879
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

For Use With

NS630b to NS1600

Accessory Type

Extended Rotary Handle

Series

338

Colour

Red, Yellow

IP Rating

IP55

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric premium extended rotary handle engineered for industrial switchgear. It provides robust emergency control and clear isolation visibility for heavy-duty setups.

Handle front plate is yellow and handle is red, ensuring high visibility

IP55 rating offers protection against dust and water ingress

Extended mounting style facilitates easy access and operation

Padlocking capability ensures safety by securing the handle in the OFF position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy