Schneider Electric Red, Yellow Rotary Handle, 270 mm, TeSys GS Series
- RS Stock No.:
- 345-343
- Mfr. Part No.:
- GS2AH160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,399.49
(exc. VAT)
PHP17,247.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,399.49 |
*price indicative
- RS Stock No.:
- 345-343
- Mfr. Part No.:
- GS2AH160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | TeSys | |
| Accessory Type | Spare Part | |
| Length | 270mm | |
| Series | TeSys GS | |
| Colour | Red, Yellow | |
| Number of Locks | 1 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With TeSys | ||
Accessory Type Spare Part | ||
Length 270mm | ||
Series TeSys GS | ||
Colour Red, Yellow | ||
Number of Locks 1 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric External Operating Handle is designed for 3 pole 600 to 800A UL fuse switch disconnectors, including models GS2SU and GS2TU. It features a red handle with a yellow front plate and is padlockable for enhanced security. The handle is intended to be mounted on the door of an enclosure with NEMA protection ratings 1, 3R, and 12, making it suitable for various environments.
High short circuit performance up to 100 KA
Robust and compact handles
Effective protection thanks to fuse speed fusion
Related links
- Schneider Electric Red TeSyS GS Series
- Schneider Electric Red Rotary Handle TeSyS GS Series
- Schneider Electric Red Rotary Handle TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Red 90 mm, TeSyS Vario Series
- Schneider Electric Black Rotary Handle TeSyS GS Series
- Schneider Electric Grey 15 mm, TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSyS GS Series
