Eaton H4X Front Operated Pistol Handle
- RS Stock No.:
- 261-948
- Mfr. Part No.:
- H4X-05B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP29,124.46
(exc. VAT)
PHP32,619.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,124.46 |
*price indicative
- RS Stock No.:
- 261-948
- Mfr. Part No.:
- H4X-05B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Front Operated Pistol Handle | |
| Product Type | Switch Disconnector Accessory | |
| Series | H4X | |
| Colour | Black | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Front Operated Pistol Handle | ||
Product Type Switch Disconnector Accessory | ||
Series H4X | ||
Colour Black | ||
Length 3in | ||
Non Compliant
- COO (Country of Origin):
- TN
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.
RoHS compliant
0.001 lb weight
