Eaton xEnergy Mounting Kit
- RS Stock No.:
- 245-886
- Mfr. Part No.:
- 134461 XMI63/3+4/135/08/F+W/E+O/D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP32,395.90
(exc. VAT)
PHP36,283.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,395.90 |
*price indicative
- RS Stock No.:
- 245-886
- Mfr. Part No.:
- 134461 XMI63/3+4/135/08/F+W/E+O/D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to deliver outstanding performance and reliability in low voltage applications. Its robust construction ensures longevity, while the fixed/withdrawable mounting kit enhances flexibility for various installations. This versatile switchgear is suitable for enclosure building, compatible with multiple configurations to accommodate diverse operational needs. With its RAL 7035 grey finish, this product is not only functional but also aesthetically pleasing, ensuring it fits seamlessly into any environment. Experience the efficiency and innovation that this switchgear brings to your electrical systems, positioning your operations for success.
Robust metal construction ensures durability and long service life
Fixed/withdrawable mounting kit offers flexible installation options
Designed to comply with RoHS regulations for environmentally responsible use
Compact dimensions allow for efficient use of space in electrical installations
RAL 7035 colour provides a neutral aesthetic suitable for any environment
Lightweight design facilitates easy handling and installation
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Mounting Unit
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 435mm W 20 mm L For Use With LV
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
