Eaton KNK Rotary Handle

Subtotal (1 pack of 5 units)*

PHP2,982.88

(exc. VAT)

PHP3,340.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,982.88PHP596.576

*price indicative

RS Stock No.:
248-734
Mfr. Part No.:
000650 KNK-T0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Rotary Handle

Series

KNK

Colour

Black

Length

70mm

COO (Country of Origin):
GB
The Eaton maintenance key from the moeller series is designed to enhance safety and operational efficiency for interlocked main switches. With its refined craftsmanship, the key ensures seamless control for electricians, allowing them to perform repairs while the switch is in an open position. The accessory is pivotal for conforming to IEC/EN standards, optimising both workflow and safety in electrical installations. Its compact design, measuring 70 mm in length and 35 mm in width, fits comfortably in any toolbox, making it an essential item for professionals in the electrical sector. Whether you are managing routine maintenance or undertaking repairs, this maintenance key offers the reassurance of dependable performance in essential applications.

Designed for enhanced safety in electrical environments

Compatible with interlocked main switches for greater flexibility

Facilitates maintenance without needing to power down critical systems

Ergonomic design promotes ease of use and portability

Conforms with established IEC/EN safety standards

Made from durable materials ensuring long-lasting performance

Ideal for use by electricians in various operational settings

Compact size allows for easy storage and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy