Eaton KNB Rotary Handle
- RS Stock No.:
- 248-339
- Mfr. Part No.:
- 041282 KNB-P3
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP6,562.35
(exc. VAT)
PHP7,349.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,562.35 | PHP656.235 |
*price indicative
- RS Stock No.:
- 248-339
- Mfr. Part No.:
- 041282 KNB-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rotary Handle | |
| Product Type | Switch Disconnector Accessory | |
| Series | KNB | |
| Colour | Black | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rotary Handle | ||
Product Type Switch Disconnector Accessory | ||
Series KNB | ||
Colour Black | ||
Length 62mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Thumb-grip switch-disconnector is an essential solution for reliable electrical management. Designed with precision and durability in mind, this product offers seamless integration into various applications requiring a high level of control and safety. The sleek black finish not only enhances its aesthetic appeal but also ensures compatibility with a wide range of installations. Engineered to withstand harsh conditions, it operates effectively within an ambient temperature range, making it suitable for diverse environments. With its thoughtful construction that meets stringent standards, this switch-disconnector ensures dependable performance for long-lasting use, reaffirming Eaton's commitment to quality and excellence in electrical products.
Crafted for efficient operation in demanding environments
Black colour integrates seamlessly into any setup
Designed to support reliable control in switchgear applications
Offers robustness to meet various operational requirements
Supports compliance with multiple quality standards
Facilitates the safe disconnection of power supply
