Eaton Moeller Interlock
- RS Stock No.:
- 243-902
- Mfr. Part No.:
- 048289 UV-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP948.32
(exc. VAT)
PHP1,062.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP948.32 |
*price indicative
- RS Stock No.:
- 243-902
- Mfr. Part No.:
- 048289 UV-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Interlock | |
| Series | Moeller | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Interlock | ||
Series Moeller | ||
Length 25mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series UV interlocking section is designed to deliver reliable connectivity and enhanced safety in electrical installations. Offering compatibility with P switch-disconnectors, this essential accessory ensures seamless integration and operation within switchgear systems. Built with precision engineering, the unit features a compact design, making it suitable for various applications while maintaining optimal performance under diverse conditions. Its robust construction and adherence to rigorous safety standards enable consistent operation, providing users with peace of mind. With features like an automatic interlocking function, the product addresses critical safety requirements, ensuring a reliable interface while safeguarding machinery. Ideal for both residential and industrial settings, this product exemplifies Eaton's commitment to excellence.
Features an interlocking mechanism for enhanced safety during operation
Compatibility with various Eaton switch-disconnectors ensures flexibility in installation
Compact dimensions allow for easier integration in limited spaces
Robust material construction meets stringent industry standards
Designed for seamless operation across a wide range of applications
Offers effective protection against potential electrical faults
Temperature range accommodates diverse environmental conditions
User-friendly installation process minimises setup time
Related links
- Eaton CSA CE EN Plastic, Interlock
- Eaton Moeller DE Coupling Driver
- Eaton Moeller Series Plate for Use with T5 T5B 1 mm x 86 mm x 86mm
- Eaton Moeller Safety Interlock Switch, Plastic
- Eaton Cover for Use with Eaton Moeller Series LS
- Eaton Switch Disconnector Shaft 47 mm, Eaton Moeller Series
- Eaton Switch Disconnector Shaft 55 mm, Eaton Moeller Series
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm
