Phoenix Contact, VAL-SPP Surge Protection Device 1.8kV Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- RS Stock No.:
- 496-834
- Mfr. Part No.:
- 1466786
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,029.01
(exc. VAT)
PHP11,232.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,029.01 |
| 5 + | PHP9,728.69 |
*price indicative
- RS Stock No.:
- 496-834
- Mfr. Part No.:
- 1466786
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Base Element | |
| Maximum Voltage | 1.8kV | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Height | 96.6mm | |
| Standards/Approvals | CCA ID: NTR NL-8030, EN 61643-312019, IEC 61643-312018, KEMA-KEUR ID: 71-133324, IECEE CB Scheme ID: NL-109183 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Base Element | ||
Maximum Voltage 1.8kV | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Height 96.6mm | ||
Standards/Approvals CCA ID: NTR NL-8030, EN 61643-312019, IEC 61643-312018, KEMA-KEUR ID: 71-133324, IECEE CB Scheme ID: NL-109183 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection base-element is designed to provide reliable safeguarding for insulated DC voltage systems. With a focus on user convenience, it mounts easily onto a DIN rail and integrates seamlessly into various applications. The three-position base element features a remote indication contact for enhanced monitoring, ensuring that users remain informed about the operational status. Engineered for durability and efficacy, this product excels in maintaining system integrity under challenging conditions.
Comprehensive digital resources simplify planning and selection for users
Constructed with double/reinforced insulation for enhanced safety
Exceeds standard compliance for overvoltage category, assuring superior performance
Compact dimensions optimise space management within control panels
Accommodates diverse conductor cross-sections for flexible installation options
Related links
- Phoenix Contact, VAL-SPP Surge Protection Device 1800V Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
