Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 519-549
- Mfr. Part No.:
- 1466685
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP53,934.98
(exc. VAT)
PHP60,407.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP5,393.498 | PHP53,934.98 |
*price indicative
- RS Stock No.:
- 519-549
- Mfr. Part No.:
- 1466685
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 275V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 10 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 61.5mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11, KEMA-KEUR, IECEE CB Scheme, CCA | |
| Height | 54.2mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 275V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 10 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 61.5mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11, KEMA-KEUR, IECEE CB Scheme, CCA | ||
Height 54.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge Protection Plug is designed to safeguard your electrical systems against surges, ensuring robust protection for your devices. Engineered specifically for the VAL-SPP base element, this surge protector features thermally monitored operations and an easy-to-read optical red/green status indicator, enabling real-time assessments of your system's health. With a lightweight design and exceptional durability, it stands as a reliable solution for various applications where surge protection is critical. Ideal for environments ranging from industrial settings to commercial installations, this product meets stringent IEC standards, offering peace of mind that your investments are secure. Its compact dimensions allow for hassle-free integration into existing setups, maximising efficiency without compromising space.
Thermally monitored to prevent overheating
Optical status indicator for easy fault detection
Designed for seamless installation on VAL-SPP base elements
Robust protection enhances system reliability
Compact design optimises space in electrical panels
Durable materials ensure long-lasting performance
Complies with IEC 61643-11 standards for safety
Wide operating temperature range accommodates diverse settings
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1000V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
