Phoenix Contact, VAL-SPP Surge Protection Plug 1000V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 519-555
- Mfr. Part No.:
- 1466781
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP57,414.65
(exc. VAT)
PHP64,304.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP5,741.465 | PHP57,414.65 |
*price indicative
- RS Stock No.:
- 519-555
- Mfr. Part No.:
- 1466781
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 1000V dc | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40kA | |
| Packaging | 10 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEE CB Scheme ID: NL-109183, IEC 61643-312018, EN 61643-312019, KEMA-KEUR ID: 71-133324, CCA ID: NTR NL-8030 | |
| Depth | 61.5mm | |
| Height | 54.2mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 1000V dc | ||
Mount Type Base Mount | ||
Maximum Surge Current 40kA | ||
Packaging 10 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEE CB Scheme ID: NL-109183, IEC 61643-312018, EN 61643-312019, KEMA-KEUR ID: 71-133324, CCA ID: NTR NL-8030 | ||
Depth 61.5mm | ||
Height 54.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection plug is designed for photovoltaic systems, ensuring the safety and reliability of your electrical installations. With a robust design that encompasses the latest in surge protection technology, this plug secures your devices against sudden surges in electrical current, protecting against potential damage caused by lightning strikes and other power irregularities. It integrates seamlessly into various applications, delivering optimal performance and durability. Tailored for indoor use, it features a user-friendly installation that enhances operational safety. The surge protection plug is part of the VAL-SPP-T1-1000DC-PV series, reflecting the commitment to innovative solutions for renewable energy infrastructures.
Manufactured with environmentally friendly materials, fulfilling safety regulations
Offers optical discharge fault signalling to improve system monitoring
Engineered for straightforward pluggable connections enhancing user convenience
Supports multiple voltages, making it versatile for various applications
Provides protection at various discharge currents for flexible deployment
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
