Phoenix Contact, VAL-SPP Surge Protection Plug 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 519-553
- Mfr. Part No.:
- 1466778
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP52,195.14
(exc. VAT)
PHP58,458.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP5,219.514 | PHP52,195.14 |
*price indicative
- RS Stock No.:
- 519-553
- Mfr. Part No.:
- 1466778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 10 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 54.2mm | |
| Standards/Approvals | EN 61643-312019, IEC 61643-312018, KEMA-KEUR71-133324, CCANTR NL-8030, IECEE CB SchemeNL-109183 | |
| Depth | 61.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 800V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 10 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 54.2mm | ||
Standards/Approvals EN 61643-312019, IEC 61643-312018, KEMA-KEUR71-133324, CCANTR NL-8030, IECEE CB SchemeNL-109183 | ||
Depth 61.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is expertly engineered to safeguard photovoltaic systems against surges, ensuring uninterrupted operation and reliability. Designed for indoor installation, it represents the pinnacle of protection within the VAL-SPP product family. With a meticulous focus on durability and safety, this plug is not just an accessory, but a critical component that enhances the performance and lifespan of your solar energy system. Its compact dimensions allow for easy integration into existing setups, while the high-quality materials used ensure it meets the rigorous demands of modern energy systems. The intelligent design prioritises ease of installation and maintenance, contributing to a seamless user experience. This surge protector is crucial for maintaining operational efficiency, making it an indispensable asset for both professionals and enthusiasts in the renewable energy sector.
Designed specifically for photovoltaic applications, ensuring optimal performance
Robust construction that meets high safety standards for assurance
Features a pluggable connection method for straightforward installation
Environmental compliance, making it a sustainable choice for responsible users
Offers reliable operation within a wide range of ambient conditions
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 1000V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
