Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 522-102
- Mfr. Part No.:
- 1466687
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP53,934.98
(exc. VAT)
PHP60,407.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP5,393.498 | PHP53,934.98 |
*price indicative
- RS Stock No.:
- 522-102
- Mfr. Part No.:
- 1466687
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 385V ac | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 61.5mm | |
| Height | 54.2mm | |
| Standards/Approvals | CCA, IEC 61643-11, KEMA-KEUR, IECEE CB Scheme, EN 61643-11, cULus, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 385V ac | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 61.5mm | ||
Height 54.2mm | ||
Standards/Approvals CCA, IEC 61643-11, KEMA-KEUR, IECEE CB Scheme, EN 61643-11, cULus, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is designed for seamless integration with VAL-SPP base elements, offering reliable thermal monitoring and a user-friendly optical status indicator. As a crucial component for safeguarding electrical installations, it provides an advanced solution to mitigate the risks associated with voltage surges. Built with robust features, this surge protector not only ensures system reliability but also extends the lifespan of sensitive equipment in diverse applications. With a sleek design that simplifies installation, this plug forms part of an extensive portfolio aimed at optimising performance and enhancing safety in electrical infrastructure.
Thermally monitored for enhanced safety and performance
Optical red/green status indicator for quick visual reference
Designed for a range of applications, maximising versatility
Up to 385V AC maximum continuous voltage capability
Compact dimensions ensure easy integration into various systems
Constructed from durable materials ensuring long-lasting reliability
Complies with stringent IEC standards for optimal protection
Related links
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
