Phoenix Contact, VAL-SPP Surge Protection Device 1.8kV Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- RS Stock No.:
- 493-504
- Mfr. Part No.:
- 1466785
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP821.05
View bulk pricing optionsSubtotal (1 unit)*
PHP5,476.91
(exc. VAT)
PHP6,134.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,476.91 | - |
| 5 + | PHP5,312.70 | PHP821.05 |
*price indicative
- RS Stock No.:
- 493-504
- Mfr. Part No.:
- 1466785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Base Element | |
| Maximum Voltage | 1.8kV | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 96.6mm | |
| Depth | 51.5mm | |
| Standards/Approvals | IEC 61643-31 (2018), CCA ID: NTR NL-8030, EN 61643-31 (2019), IECEE CB Scheme ID: NL-109183, KEMA-KEUR ID: 71-133324 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Base Element | ||
Maximum Voltage 1.8kV | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 96.6mm | ||
Depth 51.5mm | ||
Standards/Approvals IEC 61643-31 (2018), CCA ID: NTR NL-8030, EN 61643-31 (2019), IECEE CB Scheme ID: NL-109183, KEMA-KEUR ID: 71-133324 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection base-element is designed to ensure reliable protection for insulated DC voltage systems. With its compact design and DIN rail mounting capability, it seamlessly integrates into various applications, making it a versatile component for electrical installations. The product provides outstanding performance in surge suppression, safeguarding critical components from voltage spikes. Notably, its accessible connection configuration and robust construction further enhance its reliability, positioning it as an essential device for ensuring operational safety in demanding environments. This device exemplifies innovative engineering, aimed at delivering consistent protection and peace of mind in todays complex electrical landscapes.
Optimised for a variety of applications, supporting comprehensive system integration
Maintains operational integrity under extreme temperature conditions
Complies with international standards for electrical safety and performance
Assures seamless operation through an efficient and effective protective circuit design
Related links
- Phoenix Contact, VAL-SPP Surge Protection Device 1.8kV Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
