Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- RS Stock No.:
- 496-003
- Mfr. Part No.:
- 1468171
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP863.15
View bulk pricing optionsSubtotal (1 unit)*
PHP5,737.84
(exc. VAT)
PHP6,426.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,737.84 | - |
| 5 + | PHP5,565.21 | PHP863.15 |
*price indicative
- RS Stock No.:
- 496-003
- Mfr. Part No.:
- 1468171
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Base Element | |
| Maximum Voltage | 880V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 80kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Standards/Approvals | IEC 61643-112011, CCA ID: NTR NL-8052, KEMA-KEUR ID: 71-138153 REV.2, IECEE CB Scheme ID: NL-109184, EN 61643-112012 + A11:2018 | |
| Height | 96.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Base Element | ||
Maximum Voltage 880V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 80kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Standards/Approvals IEC 61643-112011, CCA ID: NTR NL-8052, KEMA-KEUR ID: 71-138153 REV.2, IECEE CB Scheme ID: NL-109184, EN 61643-112012 + A11:2018 | ||
Height 96.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced type 2 surge protection base element is engineered to safeguard electrical systems by effectively mitigating surges. Designed for use in 3-phase power supply networks, it features a unique configuration that combines PE and N in a single conductor setup. The product is part of the VALVETRAB SPP series, showcasing an impressive blend of reliability and performance for critical power applications. With a focus on durability and adaptability, this surge protection solution addresses diverse installation requirements, ensuring optimal operation even under challenging conditions. Its robust design and innovative features make it an essential component for enhancing system safety and longevity in various industrial environments.
Optimised design to accommodate a broad range of applications
Compact dimensions facilitate straightforward integration into existing setups
Reliable protection capability ensures maximum system uptime
Enhanced user convenience through easy and safe installation features
Compatible with industry standards for seamless operational compliance
Related links
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 1.8kV Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 264V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
