Phoenix Contact, VAL-SPP Surge Protection Plug 264V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge
- RS Stock No.:
- 519-550
- Mfr. Part No.:
- 1466688
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP87,861.82
(exc. VAT)
PHP98,405.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP8,786.182 | PHP87,861.82 |
*price indicative
- RS Stock No.:
- 519-550
- Mfr. Part No.:
- 1466688
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Maximum Surge Current | 80kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 61.5mm | |
| Height | 54.2mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11, CCA, IECEE CB Scheme, KEMA-KEUR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Maximum Surge Current 80kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 61.5mm | ||
Height 54.2mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11, CCA, IECEE CB Scheme, KEMA-KEUR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug offers outstanding safety and efficiency, designed to protect your electrical systems from potentially damaging voltage spikes. Integrating thermal monitoring and a total current spark gap for enhanced reliability, this device is ideal for various applications where optimal performance is crucial. Its compact dimensions allow for seamless integration into existing setups, while its optical status indicator provides quick visual confirmation of service status. The innovative design caters to both TN and TT power supply systems, making it a versatile choice for diverse environments. With strict adherence to IEC standards, users can rely on consistent functionality even in challenging conditions, ensuring peace of mind when it matters most.
Compact design ensures easy installation in tight spaces
Thermal monitoring system enhances operational safety
Optical status indicator allows for quick system diagnostics
Compatible with both TN and TT power supply systems
Constructed from durable materials to withstand harsh conditions
Features a pluggable connection method for user-friendly setup
Complies with international IEC standards for added reliability
Related links
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
