Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,172.22

(exc. VAT)

PHP4,672.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP4,172.22
5 +PHP4,046.95

*price indicative

RS Stock No.:
496-203
Mfr. Part No.:
1466704
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Device

Suppressor Type

Base Element

Maximum Voltage

760V ac

Mount Type

DIN Rail

Packaging

1 pieces

Maximum Surge Current

80kA

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

96.6mm

Standards/Approvals

IEC 61643-11:2011, CCA, EN 61643-11:2012+A11:2018, IECEE CB Scheme, KEMA-KEUR

Depth

51.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge protection base element is specifically designed for 3-phase power supplies, facilitating the combined routing of PE and N in a single conductor. Engineered from high-quality materials, it offers robust protection against transient voltage spikes, ensuring the longevity of connected devices. The product adheres to stringent international standards, making it an ideal choice for both industrial and commercial applications. Its compact design allows for easy integration into standard DIN rail systems, while the reliable operation across a wide temperature range enhances versatility in various environmental conditions.

Compact design suitable for standard DIN rail mounting

High-quality construction ensures durability and reliability

Optimised for three-phase power supplies, enhancing its usability

Comfortable installation with straightforward handling features

Reliable surge protection maximises system performance and integrity

Comprehensive digital data availability simplifies planning

Built to meet international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy