TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- RS Stock No.:
- 799-127
- Mfr. Part No.:
- 9-2176093-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP39,602.00
(exc. VAT)
PHP44,354.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP19.801 | PHP39,602.00 |
*price indicative
- RS Stock No.:
- 799-127
- Mfr. Part No.:
- 9-2176093-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 11000Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RP | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 11000Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RP | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision Resistor is a high power SMD component is designed for reliable performance across various applications. It offers exceptional stability, ensuring accurate resistance values even under challenging conditions.
High precision tolerance down to 0.05% and TCR down to 5PPM
Suitable for power ratings up to 1.0W and maximum operating voltage of 200V
Fabricated using stable thin film technology for improved performance
Designed with moisture sensitivity level MSL1 for enhanced reliability
Related links
- TE Connectivity RP 76800 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 8-2176093-4
- TE Connectivity RP 2A 7.15 kΩ, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-2176092-1
- TE Connectivity RP 100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176304-7
- TE Connectivity RP 1000 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176305-4
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity RP73PF2A 45.3 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 6-2176093-3
- TE Connectivity RP 324 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 6-2176087-5
