TE Connectivity RP 76800 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 8-2176093-4
- RS Stock No.:
- 786-747
- Mfr. Part No.:
- 8-2176093-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP45,860.00
(exc. VAT)
PHP51,360.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP22.93 | PHP45,860.00 |
*price indicative
- RS Stock No.:
- 786-747
- Mfr. Part No.:
- 8-2176093-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 76800Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RP | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 76800Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RP | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high power precision resistors are designed for reliable performance in various applications, providing excellent precision and stability under a range of operating conditions.
High precision with tolerances down to 0.05%, ensuring accurate resistance values
Power rating up to 1.0W, enabling robust performance across various power levels
Wide operating voltage up to 200V DC for versatile application in electronic circuits
Stable thin film construction improves temperature performance and power dissipation
Moisture sensitivity level of MSL1 ensures reliability in demanding environments
Related links
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity RP 2A 7.15 kΩ, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-2176092-1
- TE Connectivity RP73PF2A 45.3 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 6-2176093-3
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
- TE Connectivity Holsworthy Holco 68.1 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879662-1
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879255-8
